Belden 930058-103 technical specifications.
| Contact Material | Brass |
| Current Rating | 16A |
| Material | PVC |
| RoHS Compliant | No |
| Termination | Screw |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Belden 930058-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.