Belden 930071200 technical specifications.
| Color | Silver |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Current Rating | 4A |
| Gender | Female |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Contacts | 5 |
| Orientation | Straight |
| Ratings | IP30 |
| Termination | Solder |
| Voltage Rating | 34V |
| RoHS | Compliant |
Download the complete datasheet for Belden 930071200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.