Belden 930099-101 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 16A |
| Mount | Socket |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Belden 930099-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.