
Belden 930113100 technical specifications.
| Color | Black |
| Current Rating | 4A |
| Length | 159mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Socket |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 50V |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Belden 930113100 to view detailed technical specifications.
No datasheet is available for this part.