Belden 930113101 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Current Rating | 5A |
| Length | 159mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Socket |
| Reach SVHC Compliant | No |
| Voltage Rating | 60V |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Belden 930113101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.