Belden 930144101 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 63A |
| Gender | Female |
| Length | 63.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Socket |
| Termination | Screw |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Belden 930144101 to view detailed technical specifications.
No datasheet is available for this part.