Belden 930166102 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 32A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Socket |
| Reach SVHC Compliant | No |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Belden 930166102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.