Belden 930175-100 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 16A |
| Gender | Female |
| Length | 24mm |
| Material | Brass, Tin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Belden 930175-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.