Belden 930224101 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 6A |
| Flammability Rating | UL94 V-2 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Socket |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Belden 930224101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.