Belden 9305 technical specifications.
| Color | Chrome |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Cores | 8 |
| Outside Diameter | 6.73mm |
| Reach SVHC Compliant | No |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 9305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.