Belden 930647106 technical specifications.
| Color | Black, Grey |
| Contact Material | CuZn |
| Current Rating | 16A |
| Gender | Female |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Orientation | Straight |
| Ratings | IP54 |
| Series | ST |
| Termination | Screw |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Belden 930647106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.