Belden 93090601000 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Diameter | 0.363inch |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 18 |
| Number of Pairs | 9 |
| Outside Diameter | 9.22mm |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Thickness | 0.013inch |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 86lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 93090601000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.