Belden 930952-517 technical specifications.
| Color | Grey |
| Contact Material | Tin |
| Ratings | IP30 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Belden 930952-517 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.