Belden 9311 010U1000 technical specifications.
| Length | 1000foot |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Weight | 23lb |
| RoHS | Compliant |
Download the complete datasheet for Belden 9311 010U1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.