Belden 931297-001 technical specifications.
| Color | Black |
| Current Rating | 16A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Ratings | IP65 |
| RoHS Compliant | No |
| Series | GSP |
| Termination | Solder |
| Voltage Rating | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Belden 931297-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.