Belden 931298004 technical specifications.
| Approvals | EN |
| Color | Black |
| Orientation | Straight |
| Ratings | IP65 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Belden 931298004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.