Belden 931298006 technical specifications.
| Color | Black |
| Current Rating | 16A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Belden 931298006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
