Belden 931352100 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Current Rating | 16A |
| Gender | Male |
| Mount | Screw |
| Number of Contacts | 2 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Belden 931352100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.