Belden 931467101 technical specifications.
| Color | Red |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 6A |
| Length | 61mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Clip |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Voltage Rating (AC) | 50V |
| Wire/Cable Diameter | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Belden 931467101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.