Belden 9316-060-5000 technical specifications.
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 5000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1 |
| Voltage | 300V |
| Weight | 210lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 9316-060-5000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
