Belden 931667100 technical specifications.
| Package/Case | 300 |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 30A |
| Flammability Rating | UL94 V-2 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Belden 931667100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
