Belden 931694-106 technical specifications.
| Color | Grey |
| Current Rating | 10A |
| Gender | Female |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | No |
| Series | ST |
| Termination | Screw |
| Voltage Rating | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Belden 931694-106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.