Belden 931714101 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 35A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Panel Thickness | 3.5mm |
| Reach SVHC Compliant | No |
| Series | PKI 110 |
| Termination | Screw |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Belden 931714101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.