Belden 931720001 technical specifications.
| Color | Grey |
| Contact Plating | Silver |
| Current Rating | 10A |
| Gender | Female |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 7 |
| Orientation | Straight |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Belden 931720001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
