
Shielded multi-conductor cable featuring one twisted pair of 18AWG copper conductors. This cable boasts a 300V voltage rating and operates within a temperature range of -30°C to 105°C. Constructed with PVC insulation and a PVC jacket, it offers a 5.918mm outside diameter and is supplied in a 500-foot box. Approvals include UL, CE, and NEC, with RoHS compliance confirmed.
Belden 9318 060U500 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Box |
| Number of Conductors | 2 |
| Number of Pairs | 1 |
| Outside Diameter | 5.918mm |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 19X30 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 9318 060U500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.