Belden 931804701 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 16A |
| Gender | Receptacle |
| Mount | Socket |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Belden 931804701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.