Belden 931824100 technical specifications.
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 30A |
| Material | POM |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Belden 931824100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.