Belden 931825101 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 16A |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Belden 931825101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.