Belden 931826117 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 59mm |
| Length | 17mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 34V |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Box |
| RoHS | Not Compliant |
Download the complete datasheet for Belden 931826117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.