Belden 932 038-106 technical specifications.
| Package/Case | 200 |
| Color | Grey |
| Current Rating | 16A |
| Gender | Male |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Orientation | Straight |
| Ratings | IP54 |
| Series | ST |
| Termination | Screw |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Belden 932 038-106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.