
Shielded multi-conductor cable featuring one pair of 20AWG copper conductors, each with 19x32 stranding. This twisted pair cable offers a 300V voltage rating and operates within a temperature range of -30°C to 105°C. Constructed with PVC insulation and a PVC jacket, it is shielded for enhanced signal integrity. The cable measures 5.512mm in outside diameter and comes in a 500-foot length, meeting UL, CE, and NEC approvals.
Belden 9320 060U500 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Pairs | 1 |
| Outside Diameter | 5.512mm |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 19 x 32 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 9320 060U500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
