This 2-conductor cable features a max current rating of 4A and a max voltage rating of 300V AC. It is constructed with a chrome-plated copper conductor and a polyvinyl jacket. The cable is available in bulk packaging and has a diameter of 5.48mm. It can operate between -30°C and 105°C.
Belden 9320-CHR-U500 technical specifications.
| Color | Chrome |
| Conductor Material | Copper |
| Jacket Material | Polyvinyl |
| Max Current Rating | 4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 300V |
| Number of Conductors | 2 |
| Packaging | Bulk |
| Wire/Cable Diameter | 5.48mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Belden 9320-CHR-U500 to view detailed technical specifications.
No datasheet is available for this part.