Belden 932106100 technical specifications.
| Approvals | CSA, VDE, EN |
| Color | Black |
| Contact Material | Tin |
| Flammability Rating | UL94 HB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Ratings | IP65 |
| Termination | Screw |
| Wire/Cable Diameter | -9mm |
| RoHS | Compliant |
Download the complete datasheet for Belden 932106100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.