Belden 932322-100 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Gender | Male |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 4 |
| Orientation | Straight |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Voltage Rating | 400V |
| Wire/Cable Diameter | -12mm |
| RoHS | Compliant |
Download the complete datasheet for Belden 932322-100 to view detailed technical specifications.
No datasheet is available for this part.