Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
BELDEN

932458100

Datasheet
Belden

932458100

CM 06 EA 14S-6S

Voltage Rating50V
Current Rating10A
MountingCable
Quick Jump:

Technical Specifications

Belden 932458100 technical specifications.

General

Contact Gender
Female
Contact Plating
Silver
Current Rating
10A
Gender
Male
Max Operating Temperature
90°C
Military Standard
MIL-DTL-5015
Min Operating Temperature
-40°C
Mount
Cable
Number of Contacts
6
Orientation
Straight
Strain Relief
Yes (With)
Termination
Solder
Voltage Rating
50V

Compliance

RoHS
Compliant

Datasheet

Belden 932458100 Datasheet

Download the complete datasheet for Belden 932458100 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com