Belden 932597100 + 730843002 technical specifications.
| Color | Black |
| Current Rating | 16A |
| Gender | Male |
| Mount | Screw |
| Ratings | IP65 |
| Termination | Solder |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Belden 932597100 + 730843002 to view detailed technical specifications.
No datasheet is available for this part.