
Belden 932968100 technical specifications.
| Approvals | CSA, VDE, EN |
| Color | Black |
| Contact Material | Tin |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Screw |
| Number of Contacts | 4 |
| Orientation | Straight |
| Ratings | IP65 |
| Termination | Solder |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Belden 932968100 to view detailed technical specifications.
No datasheet is available for this part.
