Belden 933 107-611 technical specifications.
| Cable Type | VDE |
| Connector Type A | Rectangular |
| Gender | M |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 933 107-611 to view detailed technical specifications.
No datasheet is available for this part.