Belden 933 408-100 technical specifications.
| Type | Mini Quick |
| Contact Gender | M |
| Number of Contacts | 3 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 60VDC|60VAC |
| Max Current Rating | 3A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 933 408-100 to view detailed technical specifications.
No datasheet is available for this part.