Belden 933110100 technical specifications.
| Package/Case | 200 |
| Color | Black |
| Current Rating | 6A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Ratings | IP65 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Belden 933110100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.