Belden 933137100+730176002 technical specifications.
| Color | Black |
| Current Rating | 6A |
| Gender | Female |
| Mount | Screw |
| Ratings | IP65 |
| Series | GDSN |
| Termination | Screw |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Belden 933137100+730176002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.