Belden 933138100 technical specifications.
| Package/Case | 207 |
| Color | Black |
| Current Rating | 6A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Ratings | IP65 |
| Termination | Screw |
| Voltage Rating | 250V |
| Wire/Cable Diameter | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Belden 933138100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
