Belden 933166-100 technical specifications.
| Color | Black |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| RoHS | Not Compliant |
Download the complete datasheet for Belden 933166-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
