Belden 933206112 technical specifications.
| Color | Black |
| Current Rating | 4A |
| Gender | Female |
| Mount | Screw |
| Ratings | IP65 |
| Series | GDSL |
| Termination | Screw |
| Voltage Rating | 24V |
| Wire/Cable Diameter | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Belden 933206112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.