Belden 933237042 technical specifications.
| Current Rating | 4A |
| Halogen Free | Halogen Free |
| Insulation Material | PVC |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Cores | 3 |
| Number of Strands | 42 |
| Ratings | IP68 |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 933237042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.