Belden 933366100 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Female |
| Length | 43.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Ratings | IP67 |
| Strain Relief | Yes (With) |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Belden 933366100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
