Belden 933379100 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 16A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Number of Contacts | 4 |
| Ratings | IP65 |
| Termination | Solder |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Belden 933379100 to view detailed technical specifications.
No datasheet is available for this part.