Belden 933394-001 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Conductor Material | PVC |
| Contact Material | CuZn |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Belden 933394-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.