Belden 933398-100 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Box |
| Wire/Cable Diameter | -7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Belden 933398-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.