Belden 933728100 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 4A |
| Gender | Male |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Right Angle |
| Strain Relief | Yes (With) |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Belden 933728100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.